cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-SCE-4.8-50-S1-4

Digi-Key Part Number
D-SCE-4.8-50-S1-4-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
D-SCE-4.8-50-S1-4
Supplier
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Yellow Heat Shrinkable Label 0.19" x 1.90" (4.8mm x 48.3mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
-
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.19" x 1.90" (4.8mm x 48.3mm)
Color
Yellow
Material
Polyolefin (PO), Irradiated
For Use With/Related Products
LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature
-75°C ~ 135°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in GBP
D-SCE-4.8-50-S1-4-ND
QtyUnit PriceExt Price
1,000£0.72319£723.19
Additional Resources
AttributeDescription
Other Names7823550001
Standard Package250