D-101-00-RS | |
---|---|
DigiKey Part Number | D-101-00-RS-ND |
Manufacturer | |
Manufacturer Product Number | D-101-00-RS |
Description | SLDR SLEEVE |
Customer Reference | |
Detailed Description | Solder Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Diameter | - | |
Length | - | |
Color | - | |
Features | - | |
Base Product Number |