cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2995-000

Digi-Key Part Number
CY2995-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
CY2995-000
Supplier
Description
MARKERS
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Wire Marker, Push On - Yellow Poly-Vinyl Chloride (PVC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Type
Wire Marker, Push On
Size
-
Cable Diameter
0.165" ~ 0.276" (4.19mm ~ 7.01mm)
Legend
-
Color
Yellow
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in GBP
Bulk
QtyUnit PriceExt Price
2£189.30500£378.61

Other Suppliers on Digi-Key

6In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-CY2995-000
Standard Package1