cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5152-000

Digi-Key Part Number
CB5152-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
CB5152-000
Supplier
Description
HEATSHRINK 2" X 0.833' BLACK
Detailed Description
Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 5.6 to 1 Black 0.833' (254.00mm, 10.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Obsolete
Type
Tubing, Semi Rigid
Shrinkage Ratio
5.6 to 1
Length
0.833' (254.00mm, 10.00")
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
0.380" (9.65mm)
Recovered Wall Thickness
0.105" (2.67mm)
Material
Polyolefin (PO)
Features
Flame Retardant
Color
Black
Operating Temperature
-55°C ~ 90°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Standard Package60