May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

55PC0232-6-3/6/9CS2605

Digi-Key Part Number
55PC0232-6-3/6/9CS2605-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55PC0232-6-3/6/9CS2605
Supplier
Description
55PC CABLE
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
3 (1 Triad Twisted) Conductor Multi-Conductor Cable - 6 AWG - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
3 (1 Triad Twisted)
Wire Gauge
6 AWG
Conductor Strand
133/27
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.523" (13.28mm)
Shield Type
-
Length
-
Jacket Color
-
Voltage
600 V
Operating Temperature
200°C
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Bulk
QtyUnit PriceExt Price
1,000£11.81952£11,819.52
Additional Resources
AttributeDescription
Other Names041577-000
Standard Package1