cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1831-16-MST3-9CS2275

Digi-Key Part Number
55A1831-16-MST3-9CS2275-01-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55A1831-16-MST3-9CS2275
Supplier
Description
CABLE 16AWG SHIELDED 1'
Detailed Description
3 Conductor Multi-Conductor Cable White 16 AWG Braid 1.00' (0.30m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Multi-Conductor
Number of Conductors
3
Wire Gauge
16 AWG
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
Braid
Length
1.00' (0.30m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names55A1831-16-MST3-9CS2275-01
Standard Package1