May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0711-12-9

Digi-Key Part Number
55A0711-12-9-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55A0711-12-9
Supplier
Description
HOOK-UP DUAL WALL STRND 12AWG
Detailed Description
12 AWG Hook-Up, Dual Wall Wire 37/28 White 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up, Dual Wall
Wire Gauge
12 AWG
Conductor Strand
37/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.120" (3.05mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
White
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names218347-000
Standard Package1