May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

44A0141-22-0/2/6/9-MX

Digi-Key Part Number
44A0141-22-0/2/6/9-MX-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
44A0141-22-0/2/6/9-MX
Supplier
Description
CABLE 4COND 22AWG MULTIPLE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
4 (1 Twisted Quad) Conductor Multi-Conductor Cable Multiple 22 AWG - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
4 (1 Twisted Quad)
Wire Gauge
22 AWG
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.114" (2.89mm)
Shield Type
-
Length
-
Jacket Color
Multiple
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Bulk
QtyUnit PriceExt Price
5,000£0.57425£2,871.25
Additional Resources
AttributeDescription
Other Names
374791-000-ND
3-1197838-9
374791-000
Standard Package5,000