2273146-1 | |
---|---|
DigiKey Part Number | 2273146-1-ND |
Manufacturer | |
Manufacturer Product Number | 2273146-1 |
Description | DISTR BOX M8 3POS 8WAY M12/12P C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M8, M12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | £46.90030 | £4,690.03 |
Unit Price without VAT: | £46.90030 |
---|---|
Unit Price with VAT: | £56.28036 |