RM705615
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM735012

Digi-Key Part Number
PB1995-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
RM735012
Supplier
Description
RELAY GEN PURPOSE 3PDT 16A 12V
Detailed Description
General Purpose Relay 3PDT (3 Form C) 12VDC Coil Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Tray
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
16 A
Switching Voltage
440VAC - Max
Coil Current
140 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 60°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Relay Type
General Purpose
Coil Resistance
86 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
Additional Resources
AttributeDescription
Other Names
RM735012-ND
PB1995
-RM735012-SI
1-1393147-8
Standard Package25