cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RU73X1E182RLTDF

Digi-Key Part Number
RU73X1E182RLTDF-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RU73X1E182RLTDF
Supplier
Description
RES 182 OHM 0.01% 1/16W 0402
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
182 Ohms ±0.01% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
182 Ohms
Tolerance
±0.01%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£2.39177£2,391.77
Additional Resources
AttributeDescription
Other Names5-2176265-5
Standard Package1,000