RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J115KBTD

Digi-Key Part Number
A139991TR-ND - Tape & Reel (TR)
A139991CT-ND - Cut Tape (CT)
A139991DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RQ73C1J115KBTD
Supplier
Description
RES 115 KOHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
115 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
115 kOhms
Tolerance
±0.1%
Power (Watts)
0.15W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.59000£0.59
10£0.49000£4.90
100£0.32890£32.89
1,000£0.19242£192.42
2,500£0.19032£475.80
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.19032£951.60
Additional Resources
AttributeDescription
Other Names
A139991TR
A139991CT
3-2176372-6
A139991DKR
Standard Package5,000