ROX-Neohm-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX7J390R

Digi-Key Part Number
A142880-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
ROX7J390R
Supplier
Description
RES 390 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
390 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Resistance
390 Ohms
Tolerance
±5%
Power (Watts)
7W
Composition
Metal Oxide Film
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 1.260" L (8.50mm x 32.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£0.96000£0.96
10£0.85600£8.56
25£0.78760£19.69
50£0.71840£35.92
100£0.62160£62.16
250£0.52500£131.25
500£0.44208£221.04
1,000£0.36748£367.48
Additional Resources
AttributeDescription
Other Names
3-2176414-2
A142880
Standard Package32