62 Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ62R

Digi-Key Part Number
A138089CT-ND - Cut Tape (CT)
A138089TB-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
ROX3SJ62R
Supplier
Description
RES 62 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
62 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
62 Ohms
Tolerance
±5%
Power (Watts)
3W
Composition
Metal Oxide Film
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.31000£0.31
10£0.22200£2.22
25£0.16440£4.11
50£0.12120£6.06
100£0.08890£8.89
250£0.07348£18.37
500£0.06058£30.29
Tape & Box (TB)
QtyUnit PriceExt Price
1,000£0.05089£50.89
2,000£0.04771£95.42
5,000£0.04294£214.70
10,000£0.04230£423.00
Additional Resources
AttributeDescription
Other Names
6-1625892-3-ND
A138089CT
ROX3SJ62R-ND
6-1625892-3
A138089TB
Standard Package1,000