
ROX3SJ12KSTEEL | |
|---|---|
DigiKey Part Number | 1712-ROX3SJ12KSTEEL-ND |
Manufacturer | |
Manufacturer Product Number | ROX3SJ12KSTEEL |
Description | 3W SM M/OX 5% 12K STEEL LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000,000 | £0.02931 | £29,310.00 |
| Unit Price without VAT: | £0.02931 |
|---|---|
| Unit Price with VAT: | £0.03517 |

