0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J267KBTD

Digi-Key Part Number
A124730TR-ND - Tape & Reel (TR)
A124730CT-ND - Cut Tape (CT)
A124730DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J267KBTD
Description
RES SMD 267K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
267 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
267 kOhms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.64000£0.64
10£0.53600£5.36
100£0.35960£35.96
1,000£0.21039£210.39
2,500£0.20350£508.75
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.19891£994.55
10,000£0.19381£1,938.10
Additional Resources
AttributeDescription
Other Names
A124730DKR
1-1879207-3
A124730TR
A124730CT
Standard Package5,000