0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J255KBTD

Digi-Key Part Number
A124728TR-ND - Tape & Reel (TR)
A124728CT-ND - Cut Tape (CT)
A124728DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J255KBTD
Description
RES SMD 255K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
255 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
3,713 In Stock

Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.67000£0.67
10£0.55500£5.55
100£0.37220£37.22
1,000£0.21774£217.74
2,500£0.21061£526.52
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.20586£1,029.30
10,000£0.20058£2,005.80
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400
Additional Resources
AttributeDescription
Other Names
A124728TR
A124728DKR
1-1879207-1
A124728CT
Standard Package5,000