Holco, Holsworthy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H86K81DCA

Digi-Key Part Number
H86K81DCA-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
H86K81DCA
Supplier
Description
RES 6.81K OHM 0.5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
6.81 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Resistance
6.81 kOhms
Tolerance
±0.5%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
500£0.33412£167.06
Additional Resources
AttributeDescription
Other Names
3-1879646-8-ND
3-1879646-8
Standard Package500