Holco, Holsworthy

H426K7BYA

Digi-Key Part Number
H426K7BYA-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
H426K7BYA
Supplier
Description
RES 26.7K OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
26.7 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Resistance
26.7 kOhms
Tolerance
±0.1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Pulse Withstanding
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.146" Dia x 0.394" L (3.70mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
500£0.75302£376.51
Additional Resources
AttributeDescription
Other Names
3-1879660-3
3-1879660-3-ND
Standard Package500