1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV2010F4M87

Digi-Key Part Number
CRGV2010F4M87-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CRGV2010F4M87
Supplier
Description
RES SMD 4.87M OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
4.87 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) - Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
4.87 MOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000£0.10040£2,008.00
Additional Resources
AttributeDescription
Other Names
9-1879537-2
9-1879537-2-ND
Standard Package20,000