1210 Case Chip Resistor

CRGP1210F120R

Digi-Key Part Number
A130588TR-ND - Tape & Reel (TR)
A130588CT-ND - Cut Tape (CT)
A130588DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CRGP1210F120R
Supplier
Description
CRGP 1210 120R 1%
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
120 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
120 Ohms
Tolerance
±1%
Power (Watts)
0.75W, 3/4W
Composition
Thick Film
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.34000£0.34
10£0.24400£2.44
100£0.09740£9.74
1,000£0.04800£48.00
2,500£0.04447£111.18
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.04024£201.20
Additional Resources
AttributeDescription
Other Names
A130588TR
A130588DKR
A130588CT
1-2176329-4
Standard Package5,000