cms-photo-not-available

CJT1000270RJJ

Digi-Key Part Number
CJT1000270RJJ-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CJT1000270RJJ
Supplier
Description
RES CHAS MNT 270 OHM 5% 1000W
Detailed Description
270 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Resistance
270 Ohms
Tolerance
±5%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
15.748" L x 1.969" W (400.00mm x 50.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.29.0000
Additional Resources
AttributeDescription
Other Names
3-1879475-0
3-1879475-0-ND
Standard Package4