cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDS2A2504K7K

Digi-Key Part Number
BDS2A2504K7K-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
BDS2A2504K7K
Supplier
Description
RES CHAS MNT 4.7K OHM 10% 250W
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
4.7 kOhms ±10% 250W Thick Film Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Box
Part Status
Active
Resistance
4.7 kOhms
Tolerance
±10%
Power (Watts)
250W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Features
RF, High Frequency
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
2.638" L x 2.372" W (67.00mm x 60.25mm)
Height - Seated (Max)
1.417" (36.00mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.29.0000
All prices are in GBP
Box
QtyUnit PriceExt Price
24£129.30125£3,103.23
Additional Resources
AttributeDescription
Other Names3-1614770-2
Standard Package24