3203, Citec
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3203X102P

Digi-Key Part Number
A106088TR-ND - Tape & Reel (TR)
A106088CT-ND - Cut Tape (CT)
A106088DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
3203X102P
Supplier
Description
TRIMMER 1K OHM 0.05W J LEAD TOP
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
1 kOhms 0.05W, 1/20W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.05W, 1/20W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Square - 0.134" x 0.134" Face x 0.079" H (3.40mm x 3.40mm x 2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8050
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
500£1.14530£572.65
1,000£1.08502£1,085.02
2,500£0.93432£2,335.80
5,000£0.90418£4,520.90
Cut Tape (CT)
QtyUnit PriceExt Price
1£1.99000£1.99
10£1.74800£17.48
25£1.56720£39.18
50£1.50700£75.35
100£1.44670£144.67
250£1.38640£346.60
Digi-Reel®
QtyUnit PriceExt Price
1£1.99000£1.99
10£1.74800£17.48
25£1.56720£39.18
50£1.50700£75.35
100£1.44670£144.67
250£1.38640£346.60
Additional Resources
AttributeDescription
Other Names
A106088TR
A106088DKR
1623916-2-ND
A106088CT
1623916-2
16239162
Standard Package500