MS560702BA03-50

MS560702BA03-50

Digi-Key Part Number
223-1198-2-ND - Tape & Reel (TR)
223-1198-1-ND - Cut Tape (CT)
223-1198-6-ND - Digi-Reel®
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
MS560702BA03-50
Supplier
Description
BAROMETRIC PRESSURE SENSOR
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Pressure Sensor 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) Absolute - 24 b 8-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
0.15PSI ~ 17.4PSI (1kPa ~ 120kPa)
Output Type
I²C, SPI
Output
24 b
Accuracy
±0.022PSI (±0.15kPa)
Voltage - Supply
1.8V ~ 3.6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
87.02PSI (600kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SMD
Supplier Device Package
8-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.05000$4.05
5$3.57000$17.85
10$3.15400$31.54
25$2.55840$63.96
50$2.26100$113.05
100$2.20150$220.15
500$1.84450$922.25
1,000$1.72550$1,725.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,600$1.66600$5,997.60

Other Suppliers on Digi-Key

Additional Resources
AttributeDescription
Other Names
2266-MS560702BA03-50
223-1198-6
MS5607-02BA03-50
223-1198-2
Standard Package3,600