4525-DS5A0xxDP

4515DO-DS3BK030DPL

Digi-Key Part Number
223-1435-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
4515DO-DS3BK030DPL
Supplier
Description
SENSOR PRESS DIFF 1.08PSI 8DIP
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Pressure Sensor 1.08PSI (7.48kPa) Differential Male - 0.14" (3.56mm) Tube, Dual 14 b 8-DIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
1.08PSI (7.48kPa)
Output Type
I²C
Output
14 b
Accuracy
±0.25%
Voltage - Supply
3.3V
Port Size
Male - 0.14" (3.56mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
20PSI (137.9kPa)
Operating Temperature
-10°C ~ 85°C
Package / Case
8-DIP Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS9026.20.4000
Tray
QtyUnit PriceExt Price
1£34.83000£34.83
5£33.24800£166.24
10£30.08100£300.81
30£27.70667£831.20
40£24.54025£981.61
80£23.74863£1,899.89
440£22.16536£9,752.76
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.