
394905-E | |
---|---|
DigiKey Part Number | 2684-394905-E-ND |
Manufacturer | |
Manufacturer Product Number | 394905-E |
Description | MRDEZT MUTTER M10 X 1 FUER PL.DI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Nut M10 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M10 | |
Material | Steel | |
Features | - | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.85000 | £0.85 |
Unit Price without VAT: | £0.85000 |
---|---|
Unit Price with VAT: | £1.02000 |