1SNK505062R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK505062R0000

Digi-Key Part Number
2109-1SNK505062R0000-ND
Manufacturer
TE Connectivity ENTRELEC
Manufacturer Product Number
1SNK505062R0000
Supplier
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 12-24 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ENTRELEC
Series
Package
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10.5mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Box
QtyUnit PriceExt Price
1£1.42000£1.42
10£1.07100£10.71
25£0.99280£24.82
50£0.89260£44.63
100£0.87090£87.09
250£0.76200£190.50
500£0.69670£348.35
1,000£0.63138£631.38
5,000£0.58058£2,902.90
Additional Resources
AttributeDescription
Other Names
-1SNK505062R0000-SI
ZS4-RD
-1SNK505062R0000-LSI
2109-1SNK505062R0000
2266-1SNK505062R0000
Standard Package50