cms-photo-not-available

DTS26W15-18PB3028

Digi-Key Part Number
DTS26W15-18PB3028-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DTS26W15-18PB3028
Supplier
Description
DTS26W15-18PB-3028
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
18 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
18
Shell Size - Insert
15-18
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
B
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
Bag
QtyUnit PriceExt Price
50£33.38380£1,669.19
Additional Resources
AttributeDescription
Other Names
DTS26W15-18PB-3028
YDTS26W15-18PB3028
Standard Package50