cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS26F25-35SC [V003]

Digi-Key Part Number
DTS26F25-35SC[V003]-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DTS26F25-35SC [V003]
Supplier
Description
PLUG ASSY
Manufacturer Standard Lead Time
24
Detailed Description
128 Position Circular Connector Plug, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Deutsch Connectors
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
128
Shell Size - Insert
25-35
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
C
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
400VAC, 550VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Not Applicable
EAR99
8536.69.4020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
50£222.45480£11,122.74
DTS26F25-35SC [V003]-ND
YDTS26F25-35SCV003
DTS26F25-35SC[V003]
50