cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24Z25-61SN-6149

Digi-Key Part Number
DTS24Z25-61SN-6149-ND
Manufacturer
Manufacturer Product Number
DTS24Z25-61SN-6149
Description
DTS24Z25-61SN-6149
Detailed Description
61 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Product Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
61
Shell Size - Insert
25-61
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Zinc Nickel
Housing Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in GBP
Bag
QtyUnit PriceExt Price
50£157.84920£7,892.46
Additional Resources
AttributeDescription
Other NamesYDTS24Z25-61SN6149
Standard Package50