cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24Z25-61SA-3028

Digi-Key Part Number
DTS24Z25-61SA-3028-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DTS24Z25-61SA-3028
Supplier
Description
DTS24Z25-61SA-3028
Detailed Description
61 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Deutsch Connectors
Bag
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
61
Shell Size - Insert
25-61
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Shell Material
Aluminum
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
EAR99
8536.69.4020
All prices are in GBP
Bag
QtyUnit PriceExt Price
50£287.26740£14,363.37
YDTS24Z25-61SA3028
50