cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20T25-29SE-6157 [V001]

Digi-Key Part Number
DTS20T25-29SE-6157V001-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DTS20T25-29SE-6157 [V001]
Supplier
Description
RECP ASSY
Detailed Description
29 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
29
Shell Size - Insert
25-29
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
E
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Durmalon™
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.69.4020
All prices are in GBP
Bag
QtyUnit PriceExt Price
50£152.76420£7,638.21
Additional Resources
AttributeDescription
Other Names
DTS20T25-29SE-6157 V001
DTS20T25-29SE-6157 V001-ND
DTS20T25-29SE-6157 [V001]-ND
DTS20T25-29SE-6157V001
DTS20T25-29SE-6157[V001]
YDTS20T25-29BEV001
Standard Package50