DT06-6S-E003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-6S-E003

Digi-Key Part Number
1734-1446-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DT06-6S-E003
Supplier
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
6 Rectangular Connectors - Housings Plug Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
6
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Cap (Cover), IP68, IP6K9K
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£2.58000£2.58
10£2.34300£23.43
25£2.21880£55.47
50£2.16720£108.36
100£2.06390£206.39
250£1.80592£451.48
500£1.75434£877.17
1,000£1.49635£1,496.35
2,500£1.44475£3,611.88
Additional Resources
AttributeDescription
Other Names
-DT06-6S-E003-SI
DT06-6S-E003-ND
1734-1446
Standard Package800