cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC-M 12-20 PNE

Digi-Key Part Number
DMC-M12-20PNE-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DMC-M 12-20 PNE
Supplier
Description
DMC-M 12-20 PNE
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
12 Position Rectangular Insert Connector Crimp Gold 18-24 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Insert
Contact Type
Male Pin
Number of Positions
12
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
18-24 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.8000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£14.94850£1,494.85
Additional Resources
AttributeDescription
Other Names
DMC-M 12-20 PNE-ND
ZPF000000000015270
DMC-M12-20PNE
Standard Package100