QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24MD97BN

Digi-Key Part Number
D38999/24MD97BN-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
D38999/24MD97BN
Supplier
Description
CONN RCPT HSG FMALE 12POS PNL MT
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
12
Shell Size - Insert
15-97
Shell Size, MIL
D
Contact Type
Crimp
Contact Size
16 (4), 20 (8)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Composite
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
All prices are in GBP
Bulk
QtyUnit PriceExt Price
50£161.72440£8,086.22
Additional Resources
AttributeDescription
Other NamesYACT24MD97BNV00100
Standard Package50