QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

D38999/24JH53BE

Digi-Key Part Number
D38999/24JH53BE-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
D38999/24JH53BE
Supplier
Description
CONN RCPT HSG FMALE 53POS PNL MT
Detailed Description
53 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
53
Shell Size - Insert
23-53
Shell Size, MIL
H
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
E
Shell Material
Composite
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesYACT24JH53BEV00100
Standard Package50