cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTJ120E02C-513 [V003]

Digi-Key Part Number
CTJ120E02C-513[V003]-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
CTJ120E02C-513 [V003]
Supplier
Description
CONN FEEDBACK MOD SZ20 0.672" L
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Connector Feedback Module Block Contact Size 20
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
-
Package
Bag
Part Status
Active
Type
Feedback Module Block
Contact Size
20
Module Capacity
2
Size / Dimension
0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in GBP
Bag
QtyUnit PriceExt Price
28£47.85643£1,339.98
Additional Resources
AttributeDescription
Other Names
YCTJ120E02CC098000
CTJ120E02C-513 [V003]-ND
CTJ120E02C-513[V003]
Standard Package28