cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFD56-22-32PW-6117

Digi-Key Part Number
AFD56-22-32PW-6117-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
AFD56-22-32PW-6117
Supplier
Description
AFD56-22-32PW-6117
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
32 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
32
Shell Size - Insert
22-32
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
W
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
Aviation, Automotive, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in GBP
Bag
QtyUnit PriceExt Price
50£58.62980£2,931.49
Additional Resources
AttributeDescription
Other NamesYAFD56-22-32PW6117
Standard Package50