cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT24JC35PA-6149 [V001]

Digi-Key Part Number
ACT24JC35PA-6149[V001]-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
ACT24JC35PA-6149 [V001]
Supplier
Description
JAM NUT RECEPTACLE
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
22 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
22
Shell Size - Insert
13-35
Shell Size, MIL
C
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
A
Shell Material
Composite
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in GBP
Bag
QtyUnit PriceExt Price
50£31.15420£1,557.71
Additional Resources
AttributeDescription
Other Names
YACT24JC35PAC00100
ACT24JC35PA-6149 [V001]-ND
ACT24JC35PA-6149[V001]
Standard Package50