1532180-4 | |
---|---|
DigiKey Part Number | 1532180-4-ND |
Manufacturer | |
Manufacturer Product Number | 1532180-4 |
Description | CABLE ASSY DB15 MULT 914.4MM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1532180-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | £90.31368 | £13,005.17 |
Unit Price without VAT: | £90.31368 |
---|---|
Unit Price with VAT: | £108.37642 |