cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS000DM6E

Digi-Key Part Number
PS000DM6E-ND
Manufacturer
TE Connectivity Corcom Filters
Manufacturer Product Number
PS000DM6E
Supplier
Description
PS000DM6E=C7087
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Corcom Filters
Series
Package
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current - IEC
6A
Voltage - IEC
120VAC
Current - UL
6A
Voltage - UL
250VAC
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Accomodates a Fuse
Yes (Fuse Not Included)
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect
Switch Features
-
Features
-
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
36£27.03250£973.17
Additional Resources
AttributeDescription
Other Names4-1609153-1
Standard Package36