T1520100000-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1520100000-000

Digi-Key Part Number
A133131-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
T1520100000-000
Supplier
Description
H10B-AG-RO
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Base - Panel Mount Connector Bottom Entry - H10B IP65 - Dust Tight, Water Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
H10B
Lock Location
Locking Clip (1) on Hood
Thread Size
-
Size / Dimension
3.748" L x 1.799" W x 1.173" H (95.20mm x 45.70mm x 29.80mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£7.53000£7.53
10£6.77700£67.77
25£6.38480£159.62
50£6.22100£311.05
100£6.05730£605.73
250£5.40244£1,350.61
500£5.07502£2,537.51
1,000£4.48567£4,485.67
Additional Resources
AttributeDescription
Other Names
A133131
T1520100000-000-ND
Standard Package1