H6B-TSH-M25 | |
---|---|
DigiKey Part Number | A123639-ND |
Manufacturer | |
Manufacturer Product Number | H6B-TSH-M25 |
Description | CONN HOOD SIDE ENTRY SZ6B M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £9.21000 | £9.21 |
12 | £7.38417 | £88.61 |
30 | £6.80767 | £204.23 |
54 | £6.46185 | £348.94 |
102 | £6.10775 | £622.99 |
252 | £5.63738 | £1,420.62 |
504 | £5.47329 | £2,758.54 |
Unit Price without VAT: | £9.21000 |
---|---|
Unit Price with VAT: | £11.05200 |