H6B-TGH-M32

DigiKey Part Number
A123634-ND
Manufacturer
Manufacturer Product Number
H6B-TGH-M32
Description
CONN HOOD TOP ENTRY SZ6B M32
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
In-Stock: 4
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.90000£8.90
12£7.46167£89.54
30£6.99433£209.83
54£6.71000£362.34
102£6.41559£654.39
252£6.01917£1,516.83
504£5.73214£2,889.00
1,002£5.46120£5,472.12
Unit Price without VAT:£8.90000
Unit Price with VAT:£10.68000

Other Suppliers on DigiKey

152In Stock
Ships from WEC