H48B-AD-LB | |
---|---|
DigiKey Part Number | A123618-ND |
Manufacturer | |
Manufacturer Product Number | H48B-AD-LB |
Description | CONN BASE BOTTOM ENTRY SZ48B |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 6.496" L x 3.780" W x 1.559" H (165.00mm x 96.00mm x 39.60mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £36.44000 | £36.44 |
10 | £29.71200 | £297.12 |
26 | £27.29885 | £709.77 |
50 | £25.76240 | £1,288.12 |
100 | £24.65230 | £2,465.23 |
Unit Price without VAT: | £36.44000 |
---|---|
Unit Price with VAT: | £43.72800 |