H16B-TGH-M32 | |
---|---|
DigiKey Part Number | A123583-ND |
Manufacturer | |
Manufacturer Product Number | H16B-TGH-M32 |
Description | CONN HOOD TOP ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £11.00000 | £11.00 |
16 | £8.59438 | £137.51 |
32 | £8.08188 | £258.62 |
56 | £7.69054 | £430.67 |
104 | £7.28010 | £757.13 |
256 | £6.72180 | £1,720.78 |
504 | £6.64452 | £3,348.84 |
Unit Price without VAT: | £11.00000 |
---|---|
Unit Price with VAT: | £13.20000 |