H16B-SGRH-LB-M32

DigiKey Part Number
A123577-ND
Manufacturer
Manufacturer Product Number
H16B-SGRH-LB-M32
Description
CONN BASE SIDE ENTRY SZ16B M32
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
16B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
In-Stock: 2
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.22000£15.22
12£12.20500£146.46
30£11.25200£337.56
54£10.68074£576.76
102£10.09549£1,029.74
252£9.48254£2,389.60
Unit Price without VAT:£15.22000
Unit Price with VAT:£18.26400