cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP-27A-3

Digi-Key Part Number
FSP-27A-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
FSP-27A-3
Supplier
Description
CABLE FLXSTRP 3POS 2.54MM 7"
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
3 Position Flexstrip Cable 0.100" (2.54mm) 7.000" (177.80mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Box
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
3
Pitch
0.100" (2.54mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.49.3080
All prices are in GBP
Box
QtyUnit PriceExt Price
2,000£1.97753£3,955.06
Additional Resources
AttributeDescription
Other Names6-1437168-3
Standard Package1,000