cms-photo-not-available

A8MMT-1606G

Digi-Key Part Number
A8MMT-1606G-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
A8MMT-1606G
Supplier
Description
ADM16T/AE16G/ADM16T
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
DIP to DIP, Reversed
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
ADM16T/AE16G/ADM16T
Quantity Available: 0
ADM16T/AE16G/ADM16T
Quantity Available: 0
Alternate Color
ADM16T/AE16M/ADM16T
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
746610-3CONN DIP HDR IDC 16POS VERT
AWG28-16/G/300CBL RIBN 16COND 0.050 GRAY 300'